PDP SEO Portlet

ICE2QS03GXUMA1

PWM Controller Switched-Mode Power Supply , 26V-9.8V supply, 52 kHz, SOIC-8

Manufacturer:Infineon
Avnet Manufacturer Part #: ICE2QS03GXUMA1
Secondary Manufacturer Part#: ICE2QS03GXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ICE2QS03G is a quasi-resonant PWM Controller optimized for off-line switch power supply. The digital frequency reduction with decreasing load enables a quasi-resonant operation till very low load. As a result, the overall system efficiency is significantly improved compared to other conventional solutions. The active burst mode operation enables ultra-low power consumption at standby mode with small and controllable output voltage ripple. Based on the BiCMOS technology, the product has a wide operation range (up to 25V) of IC power supply and lower power consumption. The numerous protection functions give a full protection of the power supply system in failure situations. All of these make the ICE2QS03G an outstanding controller for quasi resonant flyback converter in the market.

  • Active burst mode for low standby power
  • Quasi resonant operation
  • Digital frequency reduction for better overall system efficiency
  • Quasi resonant operation till very low load
  • Active burst mode operation at light/no load for low standby input power (100mW)
  • Digital frequency reduction with decreasing load
  • Startup cell for VCC pre-charging with constant current
  • Built-in digital soft-start
  • Foldback correction and cycle-by-cycle peak current limitation
  • Latch-off mode for adjustable output over-voltage protection and short-winding protection

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Surface Mount
MSL 3 - 168 hours
8
-25 to 130 °C
130 °C
-40 °C
8DSO
8
5 x 4 x 1.5 mm
DSO

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.68886
5000+
$0.65162
10000+
$0.63447
20000+
$0.6182
40000+
$0.60275