PDP SEO Portlet

ICE2QS02GXUMA1

Switch-Mode Quasi-Resonant PWM Controller IC 8-Pin DSO

Manufacturer:Infineon
Avnet Manufacturer Part #: ICE2QS02GXUMA1
Secondary Manufacturer Part#: 17AC9887
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

State-of-the-art Quasi Resonance current mode flyback PWM power control IC for power ranges up to 300 W. With innovative protection features for superior safety and reliability in operation. Of special note are its frequency modulation, its ultra low standby power consumption and an extensive array of protection features, allowing low EMI and highly efficient, reliable and cost effective designs. Without startup cell , it is good for main converter where the auxiliary power is provided. It has implemented with extra protection features such as brownout, adjustable blanking time for OLP,etc to suit for system requiremen

  •  Digital frequency reduction with decreasing load for higher efficiency
  •  cycle by cylce peak current limitation, maximum output power limitation with input voltage compensation
  •  extensive protection features to protect the IC, brownout, adjustable blanking time for OLP  and the system from various fault conditions e.g. output OVP latch, VCC OVP/UVP,  OLP, Output OVP, Short-winding, etc.
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: PROJECTED FEE
    ECCN: EAR99
    HTSN: 8542390050
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 114 Weeks
    Price for: Each
    Quantity:
    Min:1  Mult:1  
    USD $:
    1+
    $1.64
    10+
    $1.26
    25+
    $1.17
    50+
    $1.12
    100+
    $1.06
    250+
    $1.01
    500+
    $0.982