ICE2QR2280ZXKLA1
Click image to enlarge
Manufacturer:Infineon
Product Category:
Power Management, Voltage Regulators, AC / DC Off Line Converters
Avnet Manufacturer Part #: ICE2QR2280ZXKLA1
Secondary Manufacturer Part#: ICE2QR2280ZXKLA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 265 Vac | ||
| 85 Vac | ||
| Through Hole | ||
| 7 | ||
| -40 to 150 °C | ||
| 130 °C | ||
| -25 °C | ||
| 7PDIP | ||
| 7 | ||
| 31 W | ||
| 4.9 A | ||
| 800 V | ||
| 9.77(Max) x 6.6(Max) x 4.57(Max) | ||
| Extended Industrial | ||
| PDIP | ||
| 65 kHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |