ICE2QR2280G1XUMA1
Switch-Mode PWM Controller IC 800V 12-Pin DSO Tube
- RoHS 10 Compliant
- Tariff Charges
Integrated power management IC with 800V avalanche rugged CoolMOS™, startup cell and QR current mode flyback PWM controller in DSO-16/12 package. Capable for 25.5W SMPS design. This derivative has a lower UVLO voltage (9.85V) so that it can easier be used to optimize system design. The quasi QR CoolSET™ series continues to deliver design agility and miniaturization. Upon the successful F3 CoolSET™, this new series offer the possibility of higher efficiency and better EMI performance. The digital frequency reduction feature score a very stable operation with decreasing load change, and the fold-back correction keep the maximum power limits within tolerance desired by SMPS designers. The active burst mode operation during low power consumption, remains market leaders in providing best-in-class power consumption during standby.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold over Nickel Palladium | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 12 | ||
| -0.3, 27 V | ||
| -40 to 150 °C | ||
| 130 °C | ||
| -40 °C | ||
| 12DSO | ||
| 12 | ||
| 10(Max) x 4(Max) x 1.65(Max) | ||
| DSO |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |