PDP SEO Portlet

ICE2QR1765ZXKLA1

AC / DC Converter, 30.6 W, Flyback, DIP-7

Manufacturer:Infineon
Avnet Manufacturer Part #: ICE2QR1765ZXKLA1
Secondary Manufacturer Part#: ICE2QR1765ZXKLA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Off-line SMPS quasi-resonant PWM controller with integrated 650V CoolMOS® and start-up cell.

  • Quasi resonant operation till very low load
  • Active burst mode to reach the lowest standby power requirement 100mW at no load
  • Digital frequency reduction for better overall system efficiency
  • Integrated 650V avalanche rugged CoolMOS® with start-up cell
  • Built-in digital soft-start
  • Foldback point correction and cycle by cycle peak current limitation
  • Maximum on/off time limitation
  • Auto restart mode for VCC overvoltage and undervoltage protections
  • Auto restart mode for overload protection, overtemperature protection
  • Latch-off mode for adjustable output overvoltage protection and transformer short-winding protection

Technical Attributes

Find Similar Parts

Description Value
265 Vac
85 Vac
Through Hole
7
-40 to 150 °C
130 °C
-25 °C
7PDIP
7
30.6 W
4.03 A
650 V
9.52 x 6.35 x 4.37 mm
PDIP
65 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$1.13343
4000+
$1.07216
8000+
$1.04395
16000+
$1.01718
32000+
$0.99175