PDP SEO Portlet

ICE2QR1080GXUMA1

Switch-Mode PWM Controller IC 800V 12-Pin DSO Tube

Manufacturer:Infineon
Avnet Manufacturer Part #: ICE2QR1080GXUMA1
Secondary Manufacturer Part#: ICE2QR1080GXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CoolSET™-Q1 series (ICE2QRxx80Z) is the first generation of quasi-resonant integarted power ICs. It is optimized for off-line switch mode power supply applications such as LCD monitor, DVD R/W, DVD Combo, Blue-ray DVD, set top box, etc. Operting the MOSFET switch in quasi-resonant mode, lower EMI, higher efficiency and lower voltage stress on secondary diodes are expected for the SMPS. Based on the BiCMOS technology, the CoolSET™-Q1 series has a wide operation range (up to 25 V) of IC power supply and lower power consumption. It also offers many advantages such as: a quasi-resonant operation till very low load increasing the average system efficiency compared to other conventional solutions; the Active Burst Mode operation enables ultra-low power consumption at standby mode with small and controllable output voltage ripple.

Technical Attributes

Find Similar Parts

Description Value
265 Vac
85 Vac
Tin-Silver
260 °C
Surface Mount
12
9.8, 26
-40 to 130 °C
150 °C
-40 °C
800
12DSO
12
45 W
11.5 A
800 V
10 x 4 x 1.5
DSO
52 to 65 kHz
Flyback

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.37471
5000+
$1.3004
10000+
$1.26618
20000+
$1.23372
40000+
$1.20288