ICE2QR0665XKLA1
Switch-Mode PWM Controller IC 8-Pin PDIP Tube
- RoHS 10 Compliant
- Tariff Charges
Integrated power management IC with 650V avalanche rugged CoolMOS™, startup cell and QR current mode flyback PWM controller in DIP-8 package. Capable for 42.5W SMPS design. The quasi QR CoolSET™ series continues to deliver design agility and miniaturization. Upon the successful F3 CoolSET™, this new series offer the possibility of higher efficiency and better EMI performance. The digital frequency reduction feature score a very stable operation with decreasing load change, and the fold-back correction keep the maximum power limits within tolerance desired by SMPS designers. The active burst mode operation during low power consumption, remains market leaders in providing best-in-class power consumption during standby
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 1 Channel | ||
| 65 kHz | ||
| Flyback | ||
| null | ||
| 50 % | ||
| -25 °C | ||
| 9.8 V | ||
| 26 V | ||
| Through Hole | ||
| null | ||
| null | ||
| null | ||
| 130 °C | ||
| 52 kHz | ||
| 39 kHz | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |