PDP SEO Portlet

ICE2QR0665GXUMA1

Switch-Mode PWM Controller IC 8-Pin PDIP Tube

Manufacturer:Infineon
Avnet Manufacturer Part #: ICE2QR0665GXUMA1
Secondary Manufacturer Part#: ICE2QR0665GXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Integrated power management IC with 650V avalanche rugged CoolMOS™, startup cell and QR current mode flyback PWM controller in DSO-16/12 packageCapable for 38W SMPS design. The quasi QR CoolSET™ series continues to deliver design agility and miniaturization. Upon the successful F3 CoolSET™, this new series offer the possibility of higher efficiency and better EMI performance. The digital frequency reduction feature score a very stable operation with decreasing load change, and the fold-back correction keep the maximum power limits within tolerance desired by SMPS designers. The active burst mode operation during low power consumption, remains market leaders in providing best-in-class power consumption during standby.

  •  Integrated power IC with 650V avalanche rugged CoolMOS™, startup cell and QR flyback PWM controller
  •  digital frequency reduction with decreasing load,
  •  cycle-by-cycle current limitation with fold-back correction
  •  built-in digital soft-start
  •  active burst mode for lowest standby power <50mW
  •  latch-off mode for short-winding and output voltage
  •  enhanced integrated protection functions, modulated gate drive, etc.
  • Technical Attributes

    Find Similar Parts

    Description Value
    265 Vac
    85 Vac
    Surface Mount
    12
    -40 to 150 °C
    150 °C
    -40 °C
    12DSO
    12
    45 W
    9.95 A
    650 V
    10 x 4 x 1.5 mm
    DSO
    52 kHz

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: PROJECTED FEE
    ECCN: EAR99
    HTSN: 8542310075
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 119 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $1.4708
    5000+
    $1.44874
    10000+
    $1.42667
    20000+
    $1.40462
    40000+
    $1.3825