ICE2PCS05GXUMA1
Manufacturer:Infineon
Product Category:
ICs, Controller ICs, Power Factor Correction Controllers
Avnet Manufacturer Part #: ICE2PCS05GXUMA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 Pins | ||
| 250 kHz | ||
| null | ||
| -40 °C | ||
| null | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| DSO | ||
| 125 °C | ||
| null | ||
| null | ||
| 134 kHz | ||
| 20 kHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |