PDP SEO Portlet

ICE2PCS03GXUMA1

Power Factor Correction CONTRLR 0.45mA 100KHz 8-Pin DSO

Manufacturer:Infineon
Avnet Manufacturer Part #: ICE2PCS03GXUMA1
Secondary Manufacturer Part#: ICE2PCS03GXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ICE2PCS03/G is a 8-pin wide input range controller IC for active power factor correction converters.

  • Ease of Use with Few External Components
  • Supports Wide Input Range
  • Average Current Control
  • External Current and Voltage Loop Compensation for Greater User Flexibility
  • Trimmed internal fixed Switching Frequency (100kHz+5% at 25oC)
  • Direct sensing, Input Brown-Out Detection with Hysteresis
  • Short Startup(SoftStart) duration
  • Max Duty Cycle of 95% (typ)
  • Trimmed Internal Reference Voltage (3V+2%)
  • VCC Under-Voltage Lockout
  • Cycle by Cycle Peak Current Limiting
  • Output Over-Voltage Protection
  • Open Loop Detection
  • Soft Overcurrent Protection
  • Enhanced Dynamic Response
  • Fulfills Class D Requirements of IEC 1000-3-2

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Surface Mount
8
-40 to 125 °C
125 °C
-40 °C
8DSO
Continuous Conduction Mode
8
5 x 4 x 1.5 mm
0.45 mA
DSO
25 V
10.4 V
104 kHz
90 kHz
100 kHz
Power Factor Correction Controller

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.55843
5000+
$0.52824
10000+
$0.51434
20000+
$0.50115
40000+
$0.48862