PDP SEO Portlet

ICE2PCS02GXUMA1

Manufacturer:Infineon
Avnet Manufacturer Part #: ICE2PCS02GXUMA1
Secondary Manufacturer Part#: ICE2PCS02GXUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Surface Mount
8
-40 to 125 °C
125 °C
-40 °C
8DSO
8
5 x 4 x 1.5 mm
0.3 mA
DSO
70 kHz
70 kHz
58 kHz
65 kHz
Power Factor Correction Controller

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.41886
5000+
$0.39622
10000+
$0.38579
20000+
$0.3759
40000+
$0.3665