PDP SEO Portlet

ICE2A280ZXKLA1

Current Mode PWM Controller 800V 2A 7-Pin PDIP Tube

Manufacturer:Infineon
Avnet Manufacturer Part #: ICE2A280ZXKLA1
Secondary Manufacturer Part#: ICE2A280ZXKLA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ICE2A280Z is a 0.8O off-line SMPS Current Mode Controller with integrated 650/800V CoolMOS™. The second generation CoolSET™-F2 provides several special enhancements to satisfy the needs for low power standby and protection features. In standby mode frequency reduction is used to lower the power consumption and support a stable output voltage in this mode. The frequency reduction is limited to 20/21.5kHz to avoid audible noise. In case of failure modes like open loop, overvoltage or overload due to short-circuit the device switches in auto restart mode which is controlled by the internal protection unit.

  • Input VCC under-voltage lockout
  • Thermal shut down with auto restart
  • Overload and open loop protection
  • Overvoltage protection during auto restart
  • Adjustable peak current limitation via external resistor
  • Internal leading edge blanking
  • User defined soft start
  • Soft driving for low EMI
  • Lowest standby power dissipation
  • Enhanced protection functions with auto restart mode

Technical Attributes

Find Similar Parts

Description Value
No
30 ns
Tin
77 %
Through Hole
7
1
No
5.5, 3 V
-25 to 130 °C
130 °C
-25 °C
2 A
800 V
7DIP
7
9.77(Max) x 6.6(Max) x 4.57(Max)
No
PDIP
100 kHz
Flyback
30 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: