PDP SEO Portlet

ICE2A180ZXKLA1

Current Mode PWM Controller 800V 1000mA 7-Pin DIP Tube

Manufacturer:Infineon
Avnet Manufacturer Part #: ICE2A180ZXKLA1
Secondary Manufacturer Part#: ICE2A180ZXKLA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Tin
Through Hole
7
3.3 V
-25 to 130 °C
130 °C
-25 °C
1 A
800 V
7DIP
7
9.77(Max) x 6.6(Max) x 4.19(Max)
No
DIP
100 kHz
30 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: