ICE1PCS01GFUMA1
Power Factor Correction PWM CONTRLR Continuous Conduction Mode PFC Controller 100uA 133kHz 8-Pin DS
Click image to enlarge
Manufacturer:Infineon
Product Category:
Power Management, Drivers & Controllers, Power Factor Correction Controllers
Avnet Manufacturer Part #: ICE1PCS01GFUMA1
Secondary Manufacturer Part#: ICE1PCS01GFUMA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Average Current | ||
| Surface Mount | ||
| 8 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 8DSO | ||
| Continuous Conduction Mode | ||
| 8 | ||
| Extended Industrial | ||
| 100 uA | ||
| DSO | ||
| 21 V | ||
| 9.4 V | ||
| 133 kHz | ||
| 250 kHz | ||
| 50 kHz | ||
| Continuous Conduction Mode PFC Controller |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |