PDP SEO Portlet

ICE1HS01G1XUMA1

Half-Bridge Resonant Controller IC 8-Pin DSO

Manufacturer:Infineon
Avnet Manufacturer Part #: ICE1HS01G1XUMA1
Secondary Manufacturer Part#: ICE1HS01G1XUMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Infineon ICE1HS01G resonant mode converter, housed in a DSO-8 package, is an easy-to-design to realize a LLC HB resonant application. An oscillator is built-in allowing designers to set the suitable operation frequency range with a resistor. In addition, ICE1HS01G offers a programmed soft-start function to limit both the inrush current and the overshoot in output voltage. To protect the system during operation, mains input under-voltage protection and over-current protection are also in-built. Hence, it is able to operate in resonant mode with the highest reliability possible.

  •  DSO8 package
  •  Maximum 600kHz switching frequency
  •  Adjustable minimum switching frequency with high accuracy
  •  50% duty cycle
  •  Mains input under voltage protection with adjustable hysteresis
  •  Two levels of over current protection: frequency shift and latch off
  •  Open-loop/over load protection with extended blanking time
  •  Built-in digital and nonlinear soft-start
  •  Adjustable restart time during fault protection period
  •  High-accuracy oscillator
  • Technical Attributes

    Find Similar Parts

    Description Value
    Half-Bridge Resonant Controller
    50 %
    Tin
    Surface Mount
    MSL 3 - 168 hours
    8
    -25 to 125 °C
    125 °C
    -25 °C
    8DSO
    8
    5(Max) x 4(Max) x 1.65(Max)
    Extended Industrial
    DSO
    18 V
    10.2 V
    Half-Bridge Resonant Controller

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542310075
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 91 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.76157
    5000+
    $0.7204
    10000+
    $0.70145
    20000+
    $0.68346
    40000+
    $0.66638