PDP SEO Portlet

ICB2FL03GXUMA2

FL Controller 16-Pin DSO T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: ICB2FL03GXUMA2
Secondary Manufacturer Part#: ICB2FL03GXUMA2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The new ICB2FL03G in a slim SO-16 package is the latest extension of Infineon's smart ballast controller family. It is tailored for cost-performance optimized applications operating serial connected FL/CFL lamps. The performance and feature set of the ICB2FL03G is very similar to the well established ICB2FL01G in a SO-19 package. The product integrates all functions required to operate FL lamps such as preheat-, ignition- and run-mode and protection features. Digital mixed-signal power control is employed enabling speedy, cost-effective and stable ballast designs with a minimum number of external components. Reliable and robust high voltage isolation is achieved using Infineon’s proprietary Coreless Transformer Technology (CLT)

  • Integrated critical conduction mode PFC stage with enhanced dynamic PFC performance over wide load range
  • Intelligent digital-/mixed-signal lamp inverter control
  • Integrated high-voltage level-shift half-bridge driver
  • Optimized for dimmable FL/CFL ballasts
  • Drives up to 2 lamps in serial connection with few external components required
  • Built-in protection functions such as Over-Voltage Protection (OVP) and Over-Current Protection (OCP)
  • Adjustable end-of-life detection in multi-lamp topologies and detection of capacitive mode operation
  • Able to handle lamp chokes with high saturation behavior
  • Special in-circuit test mode for faster test time
  • Parameters set with resistors only
  • Separate adjustable levels of lamp overload and rectifier effect detection (EoL1, EoL2)
  • Self-adapting dead time adjustment of the half-bridge driver
  • Highly accurate timing and frequency control over wide temperature rang

  • Technical Attributes

    Find Similar Parts

    Description Value
    Tin
    260
    Surface Mount
    MSL 3 - 168 hours
    16
    -25 to 125 °C
    125 °C
    -25 °C
    16DSO
    16
    10.06(Max) x 4(Max) x 1.65(Max)
    DSO
    17.5 V
    10.6 V
    FL Controller

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: PROJECTED FEE
    ECCN: EAR99
    HTSN: 8542310075
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 91 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $1.384
    5000+
    $1.30919
    10000+
    $1.27474
    20000+
    $1.24205
    40000+
    $1.211