PDP SEO Portlet

ICB2FL02GXUMA2

Smart Ballast Control IC 19-Pin DSO T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: ICB2FL02GXUMA2
Secondary Manufacturer Part#: ICB2FL02GXUMA2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 2nd Generation Smart Ballast Control IC ICB2FL02G integrates all functions required to operate FL lamps such as preheat-, ignition- and run-mode and protection features. Digital mixed-signal power control is employed enabling speedy, cost-effective and stable ballast designs with a minimum number of external components. Reliable and robust high voltage isolation is achieved using Infineon’s proprietary Coreless Transformer Technology (CLT). The ICB2FL02G is functionally similar to the ICB2FL01G with a number of optimizations to operating frequencies and detection thresholds for dimmable ballast designs.

  • Integrated critical conduction mode PFC stage with enhanced dynamic PFC performance over wide load range
  • Intelligent digital-/mixed-signal lamp inverter control
  • Integrated high-voltage level-shift half-bridge driver
  • Optimized for dimmable FL/CFL ballasts
  • Drives up to 4 lamps with few external components required
  • Built-in protection functions such as Over-Voltage Protection (OVP) and Over-Current Protection (OCP)
  • Adjustable end-of-life detection in multi-lamp topologies and detection of capacitive mode operation
  • Able to handle lamp chokes with high saturation behavior
  • Special in-circuit test mode for faster test time
  • Parameters set with resistors only
  • Separate adjustable levels of lamp overload and rectifier effect detection (EoL1, EoL2)
  • Intelligent discrimination between surge and half-bridge overcurrent events
  • Self-adapting dead time adjustment of the half-bridge driver
  • Highly a

  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $: