IAUZ30N06S5L140ATMA1
Transistor MOSFET N-Channel 60V 30A 8-Pin TSDSON
Manufacturer:Infineon
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IAUZ30N06S5L140ATMA1
Secondary Manufacturer Part#: IAUZ30N06S5L140ATMA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 30 | ||
| 14 mOhm | ||
| 60 | ||
| 2.2 | ||
| 175 °C | ||
| 33 | ||
| AEC-Q101 | ||
| TSDSON | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |