IAUT260N10S5N019ATMA1
Transistor MOSFET N-CH 100V 260A 8-Pin HSOF T/R
Click image to enlarge
Manufacturer:Infineon
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IAUT260N10S5N019ATMA1
Secondary Manufacturer Part#: 59AC7034
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 260 | ||
| 1.9 | ||
| 100 | ||
| 3.8 | ||
| 8 | ||
| 175 °C | ||
| 300 | ||
| AEC-Q101 | ||
| HSOF | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |