IAUS300N08S5N012ATMA1
Transistor MOSFET N-CH 80V 300A 8-Pin HSOG T/R
Click image to enlarge
Manufacturer:Infineon
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IAUS300N08S5N012ATMA1
Secondary Manufacturer Part#: IAUS300N08S5N012ATMA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 300 | ||
| 1.2 mOhm | ||
| 80 | ||
| 3.8 | ||
| 8 | ||
| 175 °C | ||
| 375 | ||
| AEC-Q101 | ||
| HSOG | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |