IAUC120N04S6N009ATMA1
Transistor MOSFET N-CH 40V 120A 8-Pin TDSON T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 120 | ||
| 0.9 | ||
| 40 | ||
| 3.4 | ||
| 8 | ||
| 175 °C | ||
| 150 | ||
| AEC-Q101 | ||
| TDSON | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541290080 |