IAUC100N10S5N040ATMA1
Trans MOSFET N-CH 100V 100A 8-Pin PG-TDSON T/R
Manufacturer:Infineon
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IAUC100N10S5N040ATMA1
Secondary Manufacturer Part#: IAUC100N10S5N040ATMA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 100 | ||
| 4 mOhm | ||
| 100 | ||
| 3.8 | ||
| 175 °C | ||
| 167 | ||
| AEC-Q101 | ||
| TDSON | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |