PDP SEO Portlet

IAUC100N04S6N028ATMA1

Transistor MOSFET N-CH 40V 100A 8-Pin PG-TDSON T/R

Manufacturer:Infineon
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: IAUC100N04S6N028ATMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
N Channel
100 A
2.8 mohm
40 V
3 MV
8 Pins
175 °C
62 W - for conversion only
null
null
10 V
null
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 26 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0.39914
5000+
$0.39914
10000+
$0.37757
20000+
$0.36763
40000+
$0.3582
80000+
$0.34925
SubTotal:
$1,995.70