FZ600R65KE3NOSA1
TRACTION
Click image to enlarge
Manufacturer:Infineon
Product Category:
Discretes, IGBT, IGBT Modules
Avnet Manufacturer Part #: FZ600R65KE3NOSA1
Secondary Manufacturer Part#: FZ600R65KE3NOSA1
- RoHS 10 Compliant
- Tariff Charges
6500V IHV 190mm single switch IGBT Module with IGBT3 - The best solution for your traction and industry applications.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 | ||
| 6.5 | ||
| 600 | ||
| Single Switch | ||
| IGBT 3 [Trench | ||
| Stud | ||
| 125 °C | ||
| Module | ||
| Screw Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A228.C |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |