PDP SEO Portlet

FZ3600R17HP4HOSA2

Trans IGBT Module N-CH 1700V 3600A 9-Pin IHMB190-2

Manufacturer:Infineon
Product Category: Discretes, IGBT, IGBT Modules
Avnet Manufacturer Part #: FZ3600R17HP4HOSA2
Secondary Manufacturer Part#: FZ3600R17HP4HOSA2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

1700V IHMB 190mm single switch IGBT Module with soft-switching Trench-IGBT4 - The best solution for your industry applications.

  • Extended Operation Temperature T(vj op)
  • Low V(CEsat)
  • T(vj op) = 150°C
  • 4kV AC 1min Insulation
  • Package with CTI > 400
  • High Creepage and Clearance Distances
  • Copper Base Plate
  • UL recognised
  • Technical Attributes

    Find Similar Parts

    Description Value
    1.9
    1.7
    3.6
    Single Switch
    IGBT 4 [Trench
    Stud
    150 °C
    21
    Module
    Screw Mount

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 98 Weeks
    Price for: Each
    Quantity:
    Min:1  Mult:1  
    USD $:
    1+
    $1511.61429
    2+
    $1429.9054
    4+
    $1392.27632
    8+
    $1356.57692
    16+
    $1322.6625