PDP SEO Portlet

FZ30R07W1E3B31ABOMA1

Trans IGBT Module N-CH 650V 45A 20-Pin EASY1B

Manufacturer:Infineon
Product Category: Discretes, IGBT, IGBT Modules
Avnet Manufacturer Part #: FZ30R07W1E3B31ABOMA1
Secondary Manufacturer Part#: FZ30R07W1E3B31ABOMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EasyPACK 1B Modules with Trench/Fieldstop IGBT3, Emitter Controlled 3 diode and PressFIT / NTC.

  • Increased blocking voltage capability to 650V
  • Low VCE sat
  • Trench IGBT 3
  • VCE sat with positive Temperature Coefficient
  • Integrated NTC Temperature Sensor
  • Compact Design
  • PressFIT contact technology
  • RoHS compliant
  • Rugged mounting due to integrated mounting due to integrated mounting clamps
  • Substrate for low thermal resistance

Technical Attributes

Find Similar Parts

Description Value
1.55
650
45
Single Switch
IGBT 3 [Trench
Press Fit
150 °C
150
Module
Clamp Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:24  Mult:24  
USD $: