PDP SEO Portlet

FZ250R65KE3NPSA1

Trans IGBT Module N-CH 6.5KV 250A 5-pin IHV73-6

Manufacturer:Infineon
Product Category: Discretes, IGBT, IGBT Modules
Avnet Manufacturer Part #: FZ250R65KE3NPSA1
Secondary Manufacturer Part#: FZ250R65KE3NPSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

6500V IHV 73mm single switch IGBT Module with IGBT3 - The best solution for your traction and industry applications.

  • Low V(cesat)
  • AlSiC Base Plate for increased Thermal Cycling Capability
  • Extended Storage Temperature down to T(stg) = -55°C
  • Package with CTI > 600
  • Package with enhanced Insulation of 10.2kV AC 1min
  • High Creepage and Clearance Distance
  • Technical Attributes

    Find Similar Parts

    Description Value
    3
    6.5
    250
    Single Switch
    IGBT 3 [Trench
    Stud
    125 °C
    4.8
    Module
    Screw Mount

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 3A228.C
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 140 Weeks
    Price for: Each
    Quantity:
    Min:4  Mult:4  
    USD $:
    4+
    $1061.76
    8+
    $1004.36757
    16+
    $977.93684
    32+
    $952.86154
    64+
    $929.04