PDP SEO Portlet

FZ2400R17HE4B9HOSA2

Transistor IGBT Module N-CH 1700V 2400A ±20V Screw Tray

Manufacturer:Infineon
Product Category: Discretes, IGBT, IGBT Modules
Avnet Manufacturer Part #: FZ2400R17HE4B9HOSA2
Secondary Manufacturer Part#: FZ2400R17HE4B9HOSA2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

1700V IHMB 190mm single switch IGBT Module with Trench/Fieldstop IGBT4 - The best solution for your industry applications

  • Extended Operation Temperature Tvj op
  • Low Switching Losses
  • Low VCEsat
  • Tvj op = 150°C
  • 4kV AC 1min Insulation
  • Package with CTI > 400
  • High Creepage and Clearance Distances
  • Copper Base Plate
  • UL recognised
  • Technical Attributes

    Find Similar Parts

    Description Value
    1.95
    1.7
    2.4
    Single Switch
    IGBT 4 [Trench
    Stud
    150 °C
    15.5
    Module
    Screw Mount

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 98 Weeks
    Price for: Each
    Quantity:
    Min:1  Mult:1  
    USD $:
    1+
    $1095.37905
    2+
    $1052.70195
    4+
    $1010.02484
    8+
    $967.34774
    16+
    $949.56561