FZ2000R33HE4BOSA1
Transistor IGBT Module N-CH 3.3kV 2kA ±20V Screw Tray
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.2 | ||
| 3.3 | ||
| 2 | ||
| Single Switch | ||
| IGBT 4 [Trench | ||
| Stud | ||
| 150 °C | ||
| Module | ||
| Screw Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A228.C |
| HTSN: | 8541290095 |
| Schedule B: | 8541290080 |