FZ1800R12HE4B9HOSA2
Trans IGBT Module N-CH 1.2KV 2.375KA IHMB190
- RoHS 10 Compliant
- Tariff Charges
1200V IHMB 190mm single switch IGBT Module with Trench/Fieldstop IGBT4 and Emitter Controlled 4 Diode - The best solution for your industry applications
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.75 | ||
| 1.2 | ||
| 2.735 | ||
| Single Switch | ||
| IGBT 4 [Trench | ||
| Stud | ||
| 150 °C | ||
| 11 | ||
| Module | ||
| Screw Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541290080 |