FZ1500R33HL3BPSA1
TRACTION
Click image to enlarge
Manufacturer:Infineon
Product Category:
Discretes, IGBT, IGBT Modules
Avnet Manufacturer Part #: FZ1500R33HL3BPSA1
Secondary Manufacturer Part#: FZ1500R33HL3BPSA1
- RoHS 10 Compliant
- Tariff Charges
3300V IHV B 190mm single switch IGBT Module with IGBT3 - The best solution for your medium voltage and drives applications
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.4 | ||
| 3.3 | ||
| 1.5 | ||
| Single Switch | ||
| IGBT 3 [Trench | ||
| Stud | ||
| 150 °C | ||
| 17 | ||
| Module | ||
| Screw Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A228.C |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |