FZ1200R17HP4HOSA2
Trans IGBT Module N-CH 1.7KV 1.2KA IHMB130
Manufacturer:Infineon
Product Category:
Discretes, IGBT, IGBT Modules
Avnet Manufacturer Part #: FZ1200R17HP4HOSA2
Secondary Manufacturer Part#: FZ1200R17HP4HOSA2
- RoHS 10 Compliant
- Tariff Charges
1700V IHMB 130mm single switch IGBT Module with soft-switching Trench-IGBT4 - The best solution for your industry applications
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.9 | ||
| 1.7 | ||
| 1.2 | ||
| Single Switch | ||
| IGBT 4 [Trench | ||
| Stud | ||
| 150 °C | ||
| 7.8 | ||
| Module | ||
| Screw Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |