FZ1200R12HE4HOSA2
Trans IGBT Module N-CH 1200V 1825A 7-Pin IHMB130-2
Click image to enlarge
Manufacturer:Infineon
Product Category:
Discretes, IGBT, IGBT Modules
Avnet Manufacturer Part #: FZ1200R12HE4HOSA2
Secondary Manufacturer Part#: FZ1200R12HE4HOSA2
- RoHS 10 Compliant
- Tariff Charges
1200V IHMB 130mm single switch IGBT Module with Trench/Fieldstop IGBT4 and Emitter Controlled 4 Diode - The best solution for your industry applications
- Extended Operation Temperature T(vj op)
- Low Switching Losses
- Package with CTI > 400
- UL recognised
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.75 | ||
| 1.2 | ||
| 1.825 | ||
| Single Switch | ||
| IGBT 4 [Trench | ||
| Stud | ||
| 150 °C | ||
| 7.15 | ||
| Module | ||
| Screw Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |