FS820R08A6P2BBPSA1
Trans IGBT Module N-CH 750V 820A
Click image to enlarge
Manufacturer:Infineon
Product Category:
Discretes, IGBT, IGBT Modules
Avnet Manufacturer Part #: FS820R08A6P2BBPSA1
Secondary Manufacturer Part#: FS820R08A6P2BBPSA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.1 | ||
| 750 | ||
| 450 | ||
| Six Pack | ||
| IGBT EDT2 [Tre | ||
| Press Fit|Stud | ||
| 150 °C | ||
| 714 | ||
| Module | ||
| Screw Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |