FS35R12W1T7B11BOMA1
Transistor IGBT Module N-CH 1.2kV 35A ±20V Screw Tray
Click image to enlarge
Manufacturer:Infineon
Product Category:
Discretes, IGBT, IGBT Modules
Avnet Manufacturer Part #: FS35R12W1T7B11BOMA1
Secondary Manufacturer Part#: FS35R12W1T7B11BOMA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.6 | ||
| 1.2 | ||
| 35 | ||
| Six Pack | ||
| IGBT 7 [Trench | ||
| Press Fit | ||
| 175 °C | ||
| Module | ||
| Clamp Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |