FS20R06W1E3B11BOMA1
Trans IGBT Module N-CH 600V 35A 18-pin EASY1B-2
Click image to enlarge
Manufacturer:Infineon
Product Category:
Discretes, IGBT, IGBT Modules
Avnet Manufacturer Part #: FS20R06W1E3B11BOMA1
Secondary Manufacturer Part#: FS20R06W1E3B11BOMA1
- RoHS 10 Compliant
- Tariff Charges
EasyPACK 1B 600V sixpack IGBT module with Trench/Fieldstop IGBT3, Emitter Controlled 3 diode, NTC and PressFIT Contact Technology
- Low Switching Losses
- Low VCE sat
- Trench IGBT 3
- VCE sat with positive Temperature Coefficient
- Al2O3 Substrate with Low Thermal Resistance
- Compact design
- PressFIT Contact Technology
- Rugged mounting due to integrated mounting clamps
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.55 | ||
| 600 | ||
| 35 | ||
| Six Pack | ||
| IGBT 3 [Trench | ||
| Press Fit | ||
| 150 °C | ||
| 135 | ||
| Module | ||
| Clamp Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |