PDP SEO Portlet

FS150R17N3E4B11BOSA1

Trans IGBT Module N-CH 1700V 150A 36-Pin ECONO3-4

Manufacturer:Infineon
Product Category: Discretes, IGBT, IGBT Modules
Avnet Manufacturer Part #: FS150R17N3E4B11BOSA1
Secondary Manufacturer Part#: FS150R17N3E4B11BOSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EconoPACK™ 3 1200V sixpack IGBT module with fast Trench/Fieldstop IGBT4, Emitter Controlled Diode; NTC and PressFIT Contact Technology

  • Extended Operation Temperature T(vj op)
  • Low V(CEsat)
  • V(CEsat) with positive Temperature Coefficient
  • Integrated NTC temperature sensor
  • Isolated Base Plate
  • PressFIT Contact Technology
  • Standard Housing

Technical Attributes

Find Similar Parts

Description Value
1.95
1.7
150
Six Pack
IGBT 4 [Trench
Press Fit
150 °C
835
EconoPACK
Screw Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$127.40514
20+
$120.51838
40+
$118.6388
80+
$118.0335
160+
$117.4282