PDP SEO Portlet

FP50R12KT4GBOSA1

IGBT Module, PIM Three Phase Input Rectifier, 50 A, 1.85 V, 280 W, 150 °C, Module

Manufacturer:Infineon
Product Category: Discretes, IGBT, IGBT Modules
Avnet Manufacturer Part #: FP50R12KT4GBOSA1
Secondary Manufacturer Part#: FP50R12KT4GBOSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EconoPIM™ 3 1200V three phase PIM IGBT module with fast Trench/Fieldstop IGBT4, Emitter Controlled Diode and NTC

  • Low Switching Losses
  • Low V(CEsat)
  • T(vj op) = 150°C
  • V(CEsat) with positive Temperature Coefficient
  • Al(2)O(3) Substrate with Low Thermal Resistance
  • High Power and Thermal Cycling Capability
  • Integrated NTC temperature sensor
  • Copper Base Plate
  • Solder Contact Technology
  • Standard Housing
  • Technical Attributes

    Find Similar Parts

    Description Value
    1.85
    1.2
    50
    PIM Three Phas
    IGBT 4 [Trench
    Solder
    150 °C
    280
    EconoPIM
    Screw Mount

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290095
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 70 Weeks
    Price for: Each
    Quantity:
    Min:10  Mult:10  
    USD $:
    10+
    $83.11429