FP50R12KT4GB15BOSA1
Trans IGBT Module N-CH 1.2KV 25A 35-pin ECONO3-3
- RoHS 10 Compliant
- Tariff Charges
EconoPIM 3 1200V three phase PIM IGBT module with fast Trench/Fieldstop IGBT4, Emitter Controlled Diode and NTC.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.85 | ||
| 1.2 | ||
| 50 | ||
| Three Phase CI | ||
| IGBT 4 [Trench | ||
| Solder | ||
| 150 °C | ||
| 280 | ||
| EconoPIM | ||
| Screw Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541290080 |