FP15R12W2T4BOMA1
Trans IGBT Module N-CH 1.2KV 30A 23-pin EASY2B-1
Click image to enlarge
Manufacturer:Infineon
Product Category:
Discretes, IGBT, IGBT Modules
Avnet Manufacturer Part #: FP15R12W2T4BOMA1
Secondary Manufacturer Part#: FP15R12W2T4BOMA1
- RoHS 10 Compliant
- Tariff Charges
EasyPIM™ 2B 1200V PIM IGBT module with fast Trench/Fieldstop IGBT4, Emitter Controlled 4 diode and NTC
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.85 | ||
| 1.2 | ||
| 30 | ||
| PIM | ||
| IGBT 4 [Trench | ||
| Solder | ||
| 150 °C | ||
| 145 | ||
| Module | ||
| Clamp Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |