FP15R12W1T4PBPSA1
Transistor IGBT Module N-CH 1200V 15A ±20V Screw Tray
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.85 | ||
| 1.2 | ||
| 15 | ||
| PIM Three Phas | ||
| IGBT 4 [Trench | ||
| Solder | ||
| 150 °C | ||
| Module | ||
| Clamp Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541290080 |