FP10R12W1T7B11BOMA1
Transistor IGBT Module N-CH 1.2kV 10A ±20V Screw Tray
Click image to enlarge
Manufacturer:Infineon
Product Category:
Discretes, IGBT, IGBT Modules
Avnet Manufacturer Part #: FP10R12W1T7B11BOMA1
Secondary Manufacturer Part#: FP10R12W1T7B11BOMA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.6 | ||
| 1.2 | ||
| 10 | ||
| PIM | ||
| IGBT7 - T7 [Tr | ||
| Press Fit | ||
| 175 °C | ||
| Module | ||
| Clamp Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |