FM31L278-GTR
Click image to enlarge
Manufacturer:Infineon
Product Category:
Power Management, Supervisory Circuits, Voltage Supervisors
Avnet Manufacturer Part #: FM31L278-GTR
Secondary Manufacturer Part#: FM31L278-GTR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| 200 ms | ||
| Matte Tin | ||
| Yes | ||
| 260 | ||
| 200 ms | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 2 | ||
| 14 | ||
| 1500 uA | ||
| 85 °C | ||
| -40 °C | ||
| Active Low/Open Drain | ||
| 14SOIC | ||
| 14 | ||
| 8.64 x 3.9 x 1.5 mm | ||
| No | ||
| Active-Low, Open-Drain, Open-D | ||
| 2.6V, 2.9V, 2.9V | ||
| SOIC | ||
| 3.6 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.B.1.B.2 |
| HTSN: | 8542320071 |
| Schedule B: | 8542320070 |