PDP SEO Portlet

FM31L276-GTR

Manufacturer:Infineon
Avnet Manufacturer Part #: FM31L276-GTR
Secondary Manufacturer Part#: FM31L276-GTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
200 ms
Matte Tin
Yes
260
200 ms
Surface Mount
MSL 2 - 1 year
2
14
1500 uA
85 °C
-40 °C
Active Low/Open Drain
14SOIC
14
8.64 x 3.9 x 1.5 mm
No
Active-Low, Open-Drain, Open-D
2.6V, 2.9V, 2.9V
SOIC
3.6 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: