PDP SEO Portlet

FM3164-GTR

Processor Supervisor 2.6V/2.9V/3.9V/4.4V 14-Pin SOIC T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: FM3164-GTR
Secondary Manufacturer Part#: FM3164-GTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FM3164 device integrates F-RAM memory with the most commonly needed functions for processor-based systems. Major features include nonvolatile memory, real time clock, low-VDD reset, watchdog timer, nonvolatile event counter, lockable 64-bit serial number area, and general purpose comparator that can be used for a power-fail (NMI) interrupt or any other purpose. The FM3164 is a 64-Kbit/256-Kbit nonvolatile memory employing an advanced ferroelectric process. A ferroelectric random access memory or F-RAM is nonvolatile and performs reads and writes similar to a RAM. This memory is truly nonvolatile rather than battery backed. It provides reliable data retention for 151 years while eliminating the complexities, overhead, and system-level reliability problems caused by other nonvolatile memories. The FM3164 is capable of supporting 1014 read/write cycles, or 100 million times more write cycles than EEPROM. The real time clock (RTC) provides time and date information in BCD format. It can be permanently powered from an external backup voltage source, either a battery or a capacitor. The timekeeper uses a common external 32.768 kHz crystal and provides a calibration mode that allows software adjustment of timekeeping accuracy. The processor companion includes commonly needed CPU support functions. Supervisory functions include a reset output signal controlled by either a low VDD condition or a watchdog timeout. RST goes active when VDD drops below a programmable threshold and remains active for 100 ms after VDD rises above the trip point. A programmable watchdog timer runs from 100 ms to 3 seconds. The watchdog timer is optional, but if enabled it will assert the reset signal for 100 ms if not restarted by the host before the timeout.

  • 64-Kbit/256-Kbit ferroelectric random access memory (F-RAM)
  • Logically organized as 8 K × 8 (FM3164) / 32 K × 8 (FM31256)
  • High-endurance 100 trillion (1014) read/writes
  • 151-year data retention (See the Data Retention and Endurance table)
  • NoDelay™ writes
  • Advanced high-reliability ferroelectric process
  • High Integration Device Replaces Multiple Parts
  • Serial nonvolatile memory
  • Real time clock (RTC)
  • Low voltage reset
  • Watchdog timer
  • Early power-fail warning/NMI
  • Two 16-bit event counter
  • Serial number with write-lock for security
  • Real-time Clock/Calendar
  • Backup current at 2 V: 1.15 ?A at +25 ?C
  • Seconds through centuries in BCD format
  • Tracks leap years through 2099
  • Uses standard 32.768 kHz crystal (6 pF)
  • Software calibration
  • Supports battery or capacitor backup
  • Processor Companion -pin small outline integrated circuit (SOI

Technical Attributes

Find Similar Parts

Description Value
No
200 ms
Matte Tin
Yes
260
200 ms
2.7, 3, 4, 4.5 V
2.55, 2.85, 3.8, 4.25 V
Surface Mount
MSL 2 - 1 year
4
14
1500 uA
-40 to 85 °C
85 °C
-40 °C
14SOIC
14
8.64 x 3.9 x 1.5 mm
No
Active-Low, Open-Drain, Open-D
2.7V, 3
2.6V, 2.9V, 3.9V, 4.4V, 2.9V, 3.9V
SOIC
5.5 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: