FM3164-G
Ferroelectric RAM (FRAM), 64 Kbit, 8K x 8bit, I2C, 1 MHz, 2.7 V to 5.5 V Supply, SOIC-14
- RoHS 10 Compliant
- Tariff Charges
FM3164-G is a 64Kbit integrated processor companion with F-RAM in a 14 pin SOIC package. The device integrates F-RAM memory with the most commonly needed functions for processor-based systems. Major features include non-volatile memory, real-time clock, low-VDD reset, watchdog timer, non-volatile event counter, lockable 64-bit serial number area, and general purpose comparator that can be used for a power-fail (NMI) interrupt or any other purpose. 64Kbit non-volatile memory employing an advanced ferroelectric process. A F-RAM is non-volatile and performs reads and writes similar to RAM. This memory is truly non-volatile rather than battery backed. It provides reliable data retention for 151 years while eliminating the complexities, overhead, and system-level reliability problems caused by other non-volatile memories. The FM3164 is capable of supporting 10^14 read/write cycles, or 100 million times more write cycles than EEPROM.
- 64Kbit ferroelectric random access memory (logically organized as 8K × 8)
- Fast 2-wire serial interface (I2C)
- Active-low reset output for VDD and watchdog
- Programmable low-VDD reset trip point, manual reset filtered and debounced
- Programmable watchdog timer
- Dual battery-backed event counter tracks system intrusions or other events
- Comparator for power-fail interrupt
- Low power consumption of 1.5mA active current at 1MHz, 150µA (typ) standby current
- Operating voltage range from 2.7V to 5.5V
- Industrial temperature range from –40°C to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yes | ||
| No | ||
| Matte Tin | ||
| Yes | ||
| 260 | ||
| 200 ms | ||
| 2.7, 3, 4, 4.5 V | ||
| 2.55, 2.85, 3.8, 4.25 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| 14 | ||
| 4 | ||
| 1500 uA | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 14SOIC | ||
| 14 | ||
| Yes | ||
| 8.64 x 3.9 x 1.5 mm | ||
| No | ||
| 2.7V, 3 | ||
| 2.55V, 2.85 | ||
| SOIC | ||
| 5.5 V | ||
| 2.7 V | ||
| Yes |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320071 |
| Schedule B: | 8542320070 |