PDP SEO Portlet

FM31278-G

NVRAM FRAM Serial 256Kbit 4V to 5.5V 14-Pin SOIC Tray

Manufacturer:Infineon
Product Category: Memory, Other Memory
Avnet Manufacturer Part #: FM31278-G
Secondary Manufacturer Part#: FM31278-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FM31278-G is a 64Kbit/256Kbit integrated processor companion with F-RAM memory with the most commonly needed functions for processor-based systems. Major features include nonvolatile memory, real time clock, low-VDD reset, watchdog timer, nonvolatile event counter, lockable 64-bit serial number area, and general purpose comparator that can be used for a power-fail interrupt or any other purpose. This nonvolatile memory employing an advanced ferroelectric process. A ferroelectric random access memory or F-RAM is nonvolatile and performs reads and writes similar to a RAM. This memory is truly nonvolatile rather than battery backed. It provides reliable data retention for 151 years while eliminating the complexities, overhead, and system-level reliability problems caused by other nonvolatile memories. The real time clock provides time and date information in BCD format.

  • High-endurance 100 trillion read/writes, NoDelay™ writes
  • Advanced high-reliability ferroelectric process
  • High integration device replaces multiple parts, serial nonvolatile memory
  • Real time clock (RTC), low voltage reset, watchdog timer
  • Early power-fail warning/NMI, two 16bit event counter
  • Serial number with write-lock for security
  • Seconds through centuries in BCD format, tracks leap years through 2099
  • Software calibration, supports battery or capacitor backup
  • Active-low reset output for VDD and watchdog, programmable low-VDD reset trip point
  • 14 pin SOIC package, ambient temperature with power applied range from -55 to +125°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.B.1.B.2
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:86  Mult:1  
USD $:
86+
$8.3538
172+
$8.2368
344+
$8.1198
688+
$8.0028
1376+
$7.8858