PDP SEO Portlet

FM31256-G

Ferroelectric RAM (FRAM), 256 Kbit, 32K x 8bit, I2C, 1 MHz, 2.7 V to 5.5 V Supply, SOIC-14

Manufacturer:Infineon
Avnet Manufacturer Part #: FM31256-G
Secondary Manufacturer Part#: FM31256-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FM31256-G is a 256Kbit integrated processor companion with F-RAM in a 14 pin SOIC package. The device integrates F-RAM memory with the most commonly needed functions for processor-based systems. Major features include non-volatile memory, real-time clock, low-VDD reset, watchdog timer, non-volatile event counter, lockable 64-bit serial number area, and general purpose comparator that can be used for a power-fail (NMI) interrupt or any other purpose. 256Kbit non-volatile memory employing an advanced ferroelectric process. A F-RAM is non-volatile and performs reads and writes similar to RAM. This memory is truly non-volatile rather than battery backed. It provides reliable data retention for 151 years while eliminating the complexities, overhead, and system-level reliability problems caused by other non-volatile memories. The FM31256 is capable of supporting 10^14 read/write cycles, or 100 million times more write cycles than EEPROM.

  • 256Kbit ferroelectric random access memory (logically organized as 32K × 8)
  • Fast 2-wire serial interface (I2C)
  • Active-low reset output for VDD and watchdog
  • Programmable low-VDD reset trip point, manual reset filtered and debounced
  • Programmable watchdog timer
  • Dual battery-backed event counter tracks system intrusions or other events
  • Comparator for power-fail interrupt
  • Low power consumption of 1.5mA active current at 1MHz, 150µA (typ) standby current
  • Operating voltage range from 2.7V to 5.5V
  • Industrial temperature range from –40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
Yes
No
Matte Tin
Yes
260
200 ms
2.7, 3, 4, 4.5 V
2.55, 2.85, 3.8, 4.25 V
Surface Mount
MSL 1 - Unlimited
4
14
4
1500 uA
-40 to 85 °C
85 °C
-40 °C
14SOIC
14
Yes
8.64 x 3.9 x 1.5 mm
No
2.7V, 3
2.55V, 2.85
SOIC
5.5 V
2.7 V
Yes

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:560  Mult:560  
USD $:
1+
$12.6896