PDP SEO Portlet

FM28V102A-TG

Ferroelectric RAM (FRAM), 1 Mbit, 64K x 16bit, Parallel, 2 V to 3.6 V Supply, TSOP-44

Manufacturer:Infineon
Product Category: Memory, Ferroelectric RAM (FRAM)
Avnet Manufacturer Part #: FM28V102A-TG
Secondary Manufacturer Part#: 86AK7391
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FM28V102A-TG is a 64 K × 16 non-volatile memory that reads and writes similar to a standard SRAM. A ferroelectric random access memory or F-RAM is non-volatile, which means that data is retained after power is removed. It provides data retention for over 151 years while eliminating the reliability concerns, functional disadvantages, and system design complexities of battery-backed SRAM (BBSRAM). Fast write timing and high write endurance make the F-RAM superior to other types of memory. The FM28V102A operation is similar to that of other RAM devices and therefore, it can be used as a drop-in replacement for a standard SRAM in a system. Read cycles may be triggered by active low CE or simply by changing the address and write cycles may be triggered by active low CE or active low WE. The F-RAM memory is non-volatile due to its unique ferroelectric memory process. These features make the FM28V102A ideal for non-volatile memory applications requiring frequent or rapid writes.

  • 1Mbit ferroelectric random access memory (F-RAM) logically organized as 64 K × 16
  • Configurable as 128K × 8 using active low UB and active low LB
  • NoDelay™ writes, page mode operation to 30-ns cycle time
  • Advanced high-reliability ferroelectric process
  • Industry-standard 64 K × 16 SRAM pinout
  • No battery concerns, monolithic reliability
  • True surface mount solution, no rework steps
  • Superior for moisture, shock, and vibration
  • Low-voltage operation range from 2.0V to 3.6V
  • 44-pin TSOP II package, industrial temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value
33 MHz
Pure Tin
260
12 mA
60 ns
1 Mbit
Surface Mount
MSL 3 - 168 hours
44
3.3 V
-40 to 85 °C
85 °C
-40 °C
64Kx16
44TSOP-II
44
18.517(Max) x 10.262(Max) x 1.044(Max)
Industrial
TSOP-II
3.6 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 102 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: