PDP SEO Portlet

FM28V020-SGTR

Ferroelectric RAM, 256 Kbit, Parallel, 2 V to 3.6 V Supply, SOIC-28

Manufacturer:Infineon
Product Category: Memory, Ferroelectric RAM (FRAM)
Avnet Manufacturer Part #: FM28V020-SGTR
Secondary Manufacturer Part#: FM28V020-SGTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FM28V020-SGTR is a FM28V020 32K × 8 non-volatile memory that reads and writes similar to a standard SRAM. A ferroelectric random access memory or F-RAM is non-volatile, which means that data is retained after power is removed. It provides data retention for over 151 years while eliminating the reliability concerns, functional disadvantages, and system design complexities of battery-backed SRAM (BBSRAM). Fast write timing and high write endurance make the F-RAM superior to other types of memory. It is ideal for non-volatile memory applications requiring frequent or rapid writes. The operation is similar to that of other RAM devices and therefore, it can be used as a drop-in replacement for a standard SRAM in a system. Read and write cycles may be triggered by CE or simply by changing the address. The F-RAM memory is non-volatile due to its unique ferroelectric memory process.

  • 256Kbit ferroelectric random access memory (F-RAM) logically organized as 32K × 8
  • NoDelay™ writes, page mode operation, advanced high-reliability ferroelectric process
  • Industry-standard 32K × 8 SRAM pinout, 70ns access time, 140ns cycle time
  • Superior to battery-backed SRAM modules, no battery concerns
  • Monolithic reliability, true surface mount solution, no rework steps
  • Superior for moisture, shock, and vibration, resistant to negative voltage undershoots
  • Low power consumption, active current 5mA (typ)
  • Low-voltage operation: VDD = 2.0V to 3.6V
  • Industrial temperature range from –40°C to +85°C
  • 28-pin SOIC package

Technical Attributes

Find Similar Parts

Description Value
15 MHz
260
12 mA
60 ns
256 Kb
Surface Mount
MSL 2 - 1 year
28
3.3 V
-40 to 85 °C
85 °C
-40 °C
32Kx8
28SOIC
28
17.9 x 7.5 x 2.35 mm
Industrial
SOIC
3.6 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$9.42857
2000+
$8.91892
4000+
$8.68421
8000+
$8.46154
16000+
$8.25